PDP SEO Portlet

ATTINY85V-10MUR

MCU 8-bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin MLF EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: ATTINY85V-10MUR
Secondary Manufacturer Part#: ATTINY85V-10MUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATtiny85 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny85 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High Performance, Low Power AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
    • 120 Powerful Instructions
    • Most Single Clock Cycle Execution
    • 32 x 8 General Purpose Working Registers
    • Fully Static Operation
  • Non-volatile Program and Data Memories
    • 8K Bytes of In-System Programmable Program Memory Flash
    • Endurance: 10,000 Write/Erase Cycles
    • 512 Bytes In-System Programmable EEPROM
    • Endurance: 100,000 Write/Erase Cycles
    • 512 Bytes Internal SRAM
    • Programming Lock for Self-Programming Flash Program and EEPROM Data Security
  • Peripheral Features
    • 8-bit Timer/Counter with Prescaler and Two PWM Channels
    • 8-bit High Speed Timer/Counter with Separate Prescaler
    • 2 High Frequency PWM Outputs with Separate Output Compare Registers
    • Programmable Dead Time Generator
    • USI
    • Universal Serial Interface with Start Condition Detector
    • 1

Technical Attributes

Find Similar Parts

Description Value
AVR
MLF EP
Surface Mount
SPI/USI
6
20
10
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$2.01429
12000+
$1.9054
24000+
$1.85526
36000+
$1.80769
48000+
$1.7625