PDP SEO Portlet

ATTINY85V-10MU

8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny85 Series Microcontrollers, AVR

Manufacturer:Microchip
Avnet Manufacturer Part #: ATTINY85V-10MU
Secondary Manufacturer Part#: ATTINY85V-10MU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATTINY85V-10MU is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny85 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny85 provides 8kB of in-system programmable flash, 512byte EEPROM and 256byte SRAM. The device achieves a throughput of 10MIPS at 10MHz.

  • Advanced RISC architecture
  • 120 Powerful instructions most single clock cycle execution
  • 32 x 8 General purpose working registers
  • Fully static operation
  • 8-bit Timer/counter with prescaler and two PWM channels
  • 8-bit high speed Timer/counter with separate prescaler
  • USI-universal serial interface with start condition detector
  • Programmable watchdog timer with separate on-chip oscillator
  • On-chip analog comparator
  • DebugWIRE on-chip debug system
  • In-system programmable via SPI port
  • External and internal interrupt sources
  • Low power idle, ADC noise reduction and power-down modes
  • Enhanced power-on reset circuit
  • Programmable brown-out detection circuit

Technical Attributes

Find Similar Parts

Description Value
4
10-bit
AVR
WQFN
Surface Mount
SPI/USI
AVR ATtiny
ATtiny85
6
20
10
85 °C
-40 °C
AVR ATtiny Family ATtiny85 Series Microcontrollers
8 KB
512 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$1.97143
980+
$1.86486
1960+
$1.81579
3920+
$1.76923
7840+
$1.725