ATTINY85-20SFR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| SOIC EIAJ | ||
| Surface Mount | ||
| SPI/US | ||
| AVR ATtiny | ||
| ATtiny85 | ||
| 6 | ||
| 8 | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| AVR ATtiny Family ATtiny85 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |