ATTINY804-SSN
MCU 8-Bit ATTINY804 AVR RISC 8KB Flash 1.8V to 5.5V 14-Pin SOIC Tube
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATTINY804-SSN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 MHz | ||
| 14 Pins | ||
| 512 Byte | ||
| 12 I/O's | ||
| -40 °C | ||
| 1.8 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| AVR | ||
| ATtiny804 | ||
| null | ||
| SOIC | ||
| null | ||
| null | ||
| 12 Channels | ||
| 105 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |