PDP SEO Portlet

ATTINY5-TSHR

8 Bit MCU, AVR ATtiny Family ATtiny5 Series Microcontrollers, AVR, 12 MHz, 512 Byte, 6 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: ATTINY5-TSHR
Secondary Manufacturer Part#: 41AH8361
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip ATtiny5 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny5 achieves throughputs close to 1 MIPS per MHz. This empowers system designer to optimize the device for power consumption versus processing speed.

  • High Performance, Low Power AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
    • 54 Powerful Instructions
    • Most Single Clock Cycle Execution
    • 16 x 8 General Purpose Working Registers
    • Fully Static Operation
    • Up to 12 MIPS Throughput at 12 MHz
  • Non-volatile Program and Data Memories
    • 512/1024 Bytes of In-System Programmable Flash Program Memory
    • 32 Bytes Internal SRAM
    • Flash Write/Erase Cycles: 10,000
    • Data Retention: 20 Years at 85°C / 100 Years at 25°C
  • Peripheral Features
    • QTouch® Library Support for Capacitive Touch Sensing (1Channel)
    • One 16-bit Timer/Counter with Prescaler and Two PWM Channels
    • Programmable Watchdog Timer with Separate On-chip Oscillator
    • 4-channel, 8-bit Analog to Digital Converter
    • On-chip Analog Comparator
  • Special Microcontroller Features
    • In-System Programmable (at 5V, only)
    • Exter

Technical Attributes

Find Similar Parts

Description Value
4
8-bit
AVR
SOT-23
Surface Mount
AVR ATtiny
ATtiny5
4
6
12
125 °C
-40 °C
AVR ATtiny Family ATtiny5 Series Microcontrollers
512 byte
32 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 458 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.612
25+
$0.556
50+
$0.521