ATTINY5-MAHR
MCU 8-bit ATtiny AVR RISC 512byte Flash 2.5V/3.3V/5V 8-Pin USON EP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATTINY5-MAHR
Secondary Manufacturer Part#: ATTINY5-MAHR
- RoHS 10 Compliant
- Tariff Charges
The Microchip ATtiny5 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny5 achieves throughputs close to 1 MIPS per MHz. This empowers system designer to optimize the device for power consumption versus processing speed.
- High Performance, Low Power AVR® 8-Bit Microcontroller
- Advanced RISC Architecture
- 54 Powerful Instructions
- Most Single Clock Cycle Execution
- 16 x 8 General Purpose Working Registers
- Fully Static Operation
- Up to 12 MIPS Throughput at 12 MHz
- Non-volatile Program and Data Memories
- 512/1024 Bytes of In-System Programmable Flash Program Memory
- 32 Bytes Internal SRAM
- Flash Write/Erase Cycles: 10,000
- Data Retention: 20 Years at 85°C / 100 Years at 25°C
- Peripheral Features
- QTouch® Library Support for Capacitive Touch Sensing (1Channel)
- One 16-bit Timer/Counter with Prescaler and Two PWM Channels
- Programmable Watchdog Timer with Separate On-chip Oscillator
- 4-channel, 8-bit Analog to Digital Converter
- On-chip Analog Comparator
- Special Microcontroller Features
- In-System Programmable (at 5V, only)
- Exter
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| USON EP | ||
| Surface Mount | ||
| AVR ATtiny | ||
| ATtiny5 | ||
| 4 | ||
| 8 | ||
| 12 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATtiny Family ATtiny5 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |