PDP SEO Portlet

ATTINY48-AUR

MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: ATTINY48-AUR
Secondary Manufacturer Part#: ATTINY48-AUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATtiny48 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny48 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High Performance, Low Power AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
    • 123 Powerful Instructions – Most Single Clock Cycle Execution
    • 32 x 8 General Purpose Working Registers
    • Fully Static Operation
  • High Endurance Non-volatile Memory Segments
    • 4K/8K Bytes of In-System Self-Programmable Flash Program Memory
    • 64/64 Bytes EEPROM
    • 256/512 Bytes Internal SRAM
    • Write/Erase Cycles: 10,000 Flash/100,000 EEPROM
    • Data Retention: 20 years at 85°C / 100 years at 25°C
    • Programming Lock for Software Security
  • Peripheral Features
    • One 8-bit Timer/Counter with Separate Prescaler and Compare Mode
    • One 16-bit Timer/Counter with Prescaler, and Compare and Capture Modes
    • 6- or 8-channel 10-bit ADC
    • Master/Slave SPI Serial Interface
    • Byte-oriented 2-wire Serial Interface (Philips I2C Compatible)
    • Programmable Watchdog Timer with Separate On-

Technical Attributes

Find Similar Parts

Description Value
AVR
TQFP
Surface Mount
TWI/SPI
AVR ATtiny
ATtiny48
28
32
12
85 °C
-40 °C
AVR ATtiny Family ATtiny48 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.51429
4000+
$1.43243
8000+
$1.39474
16000+
$1.35897
32000+
$1.325