PDP SEO Portlet

ATTINY45-20SUR

8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny45 Series Microcontrollers, AVR

Manufacturer:Microchip
Avnet Manufacturer Part #: ATTINY45-20SUR
Secondary Manufacturer Part#: ATTINY45-20SUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATTINY45-20SUR is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 4kB ISP flash memory, 256B EEPROM, 256B SRAM, 6 general purpose I/O lines, 32 general purpose working registers, one 8-bit timer/counter with compare modes, one 8-bit high speed timer/counter, USI, internal and external Interrupts, 4-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, three software selectable power saving modes and debugWIRE for on-chip debugging. The device achieves a throughput of 20 MIPS at 20MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.

  • Advanced RISC architecture - 120 powerful instructions, most single clock cycle execution
  • Non-volatile program and data memories
  • Peripheral features - On-chip analogue comparator
  • debugWIRE on-chip debug system
  • In-System Programmable via SPI port
  • External and internal interrupt sources
  • Low power idle, ADC noise reduction and power-down modes
  • Enhanced power-on reset circuit
  • Programmable brown-out detection circuit
  • Internal calibrated oscillator

Technical Attributes

Find Similar Parts

Description Value
4
10-bit
AVR
SOIJ
Surface Mount
SPI/USI
AVR ATtiny
ATtiny45
6
8
20
125 °C
-55 °C
AVR ATtiny Family ATtiny45 Series Microcontrollers
4 KB
256 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.45714
4000+
$1.37838
8000+
$1.3421
16000+
$1.30769
32000+
$1.275