ATTINY441-MU
MCU 8-bit ATtiny AVR RISC 4KB Flash 1.8V/2.5V/3.3V/5V 20-Pin MLF Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATTINY441-MU
Secondary Manufacturer Part#: ATTINY441-MU
- RoHS 10 Compliant
- Tariff Charges
ATTINY441 is a low-power CMOS 8-bit microcontrollers based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATTINY441 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
- High Performance, Low Power Atmel® AVR® 8-bit Microcontroller
- Advanced RISC Architecture
- 120 Powerful Instructions – Most Single Clock Cycle Execution
- 32 x 8 General Purpose Working Registers
- Fully Static Operation
- Up to 16 MIPS Throughput at 16 MHz
- I/O and Packages
- 14-pin SOIC, 20-pad MLF/QFN and 20-pad VQFN
- 12 Programmable I/O Lines
- Low Power Consumption
- Active Mode: 0.2 mA at 1.8V and 1MHz
- Idle Mode: 30 µA at 1.8V and 1MHz
- Power-Down Mode (WDT Enabled): 1.3µA at 1.8V
- Power-Down Mode (WDT Disabled): 150nA at 1.8V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| AVR | ||
| WQFN | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| AVR ATtiny | ||
| ATtiny44 | ||
| 12 | ||
| 20 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATtiny Family ATtiny44 Series Microcontrollers | ||
| 4 KB | ||
| 256 byte | ||
| 5.5 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |