ATTINY43U-MU
MCU 8-Bit ATtiny AVR RISC 4KB Flash 3.3V/5V 20-Pin QFN EP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATTINY43U-MU
Secondary Manufacturer Part#: ATTINY43U-MU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| QFN EP | ||
| Surface Mount | ||
| SPI/USI | ||
| AVR | ||
| ATtiny43 | ||
| 16 | ||
| 20 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| AVR Family ATtiny43 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |