ATTINY416-MFR
MCU 8-Bit ATTINY416 AVR RISC 4KB Flash 2.7V to 5.5V 20-Pin VQFN T/R
- RoHS 10 Compliant
- Tariff Charges
ATTINY416 is a tinyAVR® 1-series automotive microcontroller using the AVR® processor with hardware multiplier. The tinyAVR® 1-series uses the latest technologies with a flexible, low-power architecture including Event System and SleepWalking, accurate analogue features, and Core Independent Peripherals. Capacitive touch interfaces with driven shield are supported with the integrated QTouch® peripheral touch controller. It features write/erase endurance (flash: 10,000 cycles and EEPROM: 100,000 cycles) and data retention of 40 years at 55°C. System feature Power-on Reset (POR), Brown-out Detector (BOD), Single-pin Unified Program and Debug Interface (UPDI) and Three sleep modes.
- 256B SRAM
- 4KB flash and 128B EEPROM
- 16MHz max frequency
- 16-bit timer/counter type A (TCA) and 16-bit timer/counter type B (TCB)
- Watchdog Timer (WDT) with Window mode, with a separate on-chip oscillator
- One USART with fractional baud rate generator, auto-baud, and start-of-frame detection
- One Analog Comparator (AC) with a low propagation delay
- Event System (EVSYS) for CPU independent and predictable inter-peripheral signalling
- 20 lead VQFN package
- Operating temperature range from -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| AVR | ||
| VQFN | ||
| Surface Mount | ||
| Serial I2C|SPI|USART | ||
| AVR | ||
| ATtiny416 | ||
| 18 | ||
| 20 | ||
| 16 | ||
| 125 °C | ||
| -40 °C | ||
| AVR Family ATtiny416 Series Microcontrollers | ||
| 4 KB | ||
| 256 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |