ATTINY40-SU
MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin SOIC W
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATTINY40-SU
Secondary Manufacturer Part#: ATTINY40-SU
- RoHS 10 Compliant
- Tariff Charges
ATtiny40 is a low-power CMOS 8-bit microcontroller based on the compact AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny40 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
- High Performance, Low Power AVR® 8-Bit Microcontroller
- Advanced RISC Architecture
- 54 Powerful Instructions – Most Single Clock Cycle Execution
- 16 x 8 General Purpose Working Registers
- Fully Static Operation
- Up to 12 MIPS Throughput at 12 MHz
- Non-volatile Program and Data Memories
- 4K Bytes of In-System Programmable Flash Program Memory
- 256 Bytes Internal SRAM
- Flash Write/Erase Cycles: 10,000
- Data Retention: 20 Years at 85°C / 100 Years at 25°C
- Peripheral Features
- One 8-bit Timer/Counter with Two PWM Channels
- One 8/16-bit Timer/Counter
- 10-bit Analog to Digital Converter
- 12 Single-Ended Channels
- Programmable Watchdog Timer with Separate On-chip Oscillator
- On-chip Analog Comparator
- Master/Slave SPI Serial Interface
- Slave TWI Serial Interface
- Special Microcontroller Features
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| AVR | ||
| SOIC | ||
| Surface Mount | ||
| SPI/TWI | ||
| AVR ATtiny | ||
| ATtiny40 | ||
| 18 | ||
| 20 | ||
| 12 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATtiny Family ATtiny40 Series Microcontrollers | ||
| 4 KB | ||
| 256 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |