PDP SEO Portlet

ATTINY261A-SU

MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin SOIC W

Manufacturer:Microchip
Avnet Manufacturer Part #: ATTINY261A-SU
Secondary Manufacturer Part#: ATTINY261A-SU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATtiny261A are low-power CMOS 8-bit microcontrollers based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the devices achieve throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High Performance, Low Power AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
    • 123 Powerful Instructions
    • Most Single Clock Cycle Execution
    • 32 x 8 General Purpose Working Registers
    • Fully Static Operation
    • Up to 20 MIPS Throughput at 20 MHz
  • High Endurance Non-volatile Memory Segments
    • 2/4/8K Bytes of In-System Self-Programmable Flash Program Memory
  • Endurance: 10,000 Write/Erase Cycles
    • 128/256/512 Bytes of In-System Programmable EEPROM
  • Endurance: 100,000 Write/Erase Cycles
    • 128/256/512 Bytes of Internal SRAM
    • Data retention: 20 Years at 85°C / 100 Years at 25°C
    • In-System Programmable via SPI Port
    • Programming Lock for Software Security
  • Peripheral Features
    • One 8/16-bit Timer/Counter with Prescaler
    • One 8/10-bit High Speed Timer/Counter with Prescaler
  • 3 High Frequency PWM Outputs with

Technical Attributes

Find Similar Parts

Description Value
AVR
SOIC W
Surface Mount
SPI
AVR ATtiny
ATtiny261
16
20
20
85 °C
-40 °C
AVR ATtiny Family ATtiny261 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:518  Mult:37  
USD $:
518+
$1.45714
1036+
$1.37838
2072+
$1.3421
4144+
$1.30769
8288+
$1.275