ATTINY26-16SU
8 Bit MCU, AVR ATtiny Family ATtiny26 Series Microcontrollers, AVR, 16 MHz, 2 KB, 20 Pins, SOIC
- RoHS 10 Compliant
- Tariff Charges
The ATTINY26-16SU is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny25 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny25 provides 2kB of In-system programmable flash, 128byte EEPROM and 128byte SRAM. The device achieves a throughput of 16MIPS at 16MHz.
- Advanced RISC architecture
- 118 Powerful instructions most single clock cycle execution
- 32 x 8 General purpose working registers
- Fully static operation
- 8-bit Timer/counter with separate prescaler
- 8-bit high-speed Timer with separate prescaler
- USI-universal serial interface with start condition detector
- On-chip analog comparator
- Programmable watchdog timer with separate on-chip oscillator
- External interrupt
- Pin change interrupt on 11 pins
- Low power idle, noise reduction and power-down modes
- Power-on reset and programmable brown-out detection
- External and internal interrupt sources
- In-system programmable via SPI port
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| SOIC | ||
| Surface Mount | ||
| SPI/USI | ||
| AVR ATtiny | ||
| ATtiny26 | ||
| 16 | ||
| 20 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATtiny Family ATtiny26 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |