ATTINY25V-10SSN
MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC W
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATTINY25V-10SSN
Secondary Manufacturer Part#: ATTINY25V-10SSN
- RoHS 10 Compliant
- Tariff Charges
The ATtiny25 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny25 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
- High Performance, Low Power AVR
- Advanced RISC Architecture
- 120 Powerful Instructions
- Most Single Clock Cycle Execution
- 32 x 8 General Purpose Working Registers
- Fully Static Operation
- Non-volatile Program and Data Memories
- 2K Bytes of In-System Programmable Program Memory Flash
- Endurance: 10,000 Write/Erase Cycles
- 128 Bytes In-System Programmable EEPROM
- Endurance: 100,000 Write/Erase Cycles
- 128 Bytes Internal SRAM
- Programming Lock for Self-Programming Flash Program and EEPROM DataSecurity
- Peripheral Features
- 8-bit Timer/Counter with Prescaler and Two PWM Channels
- 8-bit High Speed Timer/Counter with Separate Prescaler
- 2 High Frequency PWM Outputs with Separate Output Compare Registers
- Programmable Dead Time Generator
- USI – Universal Serial Interface with Start Condition Detector
- 10-bit ADC
- 4 Single En
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 10-bit | ||
| AVR | ||
| SOIC | ||
| Surface Mount | ||
| SPI/USI | ||
| AVR ATtiny | ||
| ATtiny25 | ||
| 6 | ||
| 8 | ||
| 10 | ||
| 105 °C | ||
| -40 °C | ||
| AVR ATtiny Family ATtiny25 Series Microcontrollers | ||
| 2 KB | ||
| 128 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |