PDP SEO Portlet

ATTINY25-20SSUR

MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 8-Pin SOIC W T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: ATTINY25-20SSUR
Secondary Manufacturer Part#: ATTINY25-20SSUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATtiny25 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny25/45/85 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High Performance, Low Power AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
    • 120 Powerful Instructions
    • Most Single Clock Cycle Execution
    • 32 x 8 General Purpose Working Registers
    • Fully Static Operation
  • Non-volatile Program and Data Memories
    • 2K Byte of In-System Programmable Program Memory Flash Endurance: 10,000 Write/Erase Cycles
    • 128 Bytes In-System Programmable EEPROM Endurance: 100,000 Write/Erase Cycles
    • 128 Bytes Internal SRAM
    • Programming Lock for Self-Programming Flash Program and EEPROM Data Security
  • Peripheral Features
    • 8-bit Timer/Counter with Prescaler and Two PWM Channels
    • 8-bit High Speed Timer/Counter with Separate Prescaler 2 High Frequency PWM Outputs with Separate Output Compare Registers Programmable Dead Time Generator
    • Universal Serial Interface with Start Condition Detector
    • 10-bit ADC
    • 4 Single Ended Channels

Technical Attributes

Find Similar Parts

Description Value
AVR
SOIC W
Surface Mount
SPI/USI
AVR ATtiny
ATtiny25
6
8
20
85 °C
-40 °C
AVR ATtiny Family ATtiny25 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$1.04286
8000+
$0.98649
16000+
$0.96053
32000+
$0.9359
64000+
$0.9125