PDP SEO Portlet

ATTINY24A-MMHR

MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin VQFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: ATTINY24A-MMHR
Secondary Manufacturer Part#: ATTINY24A-MMHR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ATtiny24A is are low-power CMOS 8-bit microcontrollers based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny24A achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High Performance, Low Power AVR® 8-bit Microcontroller
  • Advanced RISC Architecture
    • 120 Powerful Instructions
    • Most Single Clock Cycle Execution
    • 32 x 8 General Purpose Working Registers
    • Fully Static Operation
  • High Endurance, Non-volatile Memory Segments
    • 2K Bytes of In-System, Self-programmable Flash Program Memory
  • Endurance: 10,000 Write/Erase Cycles
    • 128 Bytes of In-System Programmable EEPROM
  • Endurance: 100,000 Write/Erase Cycles
    • 128 Bytes of Internal SRAM
    • Data Retention: 20 years at 85°C / 100 years at 25°C
    • Programming Lock for Self-programming Flash & EEPROM Data Security
  • Peripheral Features
    • One 8-bit and One 16-bit Timer/Counter with Two PWM Channels, Each
    • 10-bit ADC
  • 8 Single-ended Channels
  • 12 Differential ADC Channel Pairs with Programmable Gain (1x / 20x)
    • Programmable Watchd

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
VQFN
Surface Mount
SPI/USI
AVR ATtiny
ATtiny24
12
20
20
85 °C
-40 °C
AVR ATtiny Family ATtiny24 Series Microcontrollers
2 KB
128 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$1.1
12000+
$1.04054
24000+
$1.01316
48000+
$0.98718
96000+
$0.9625