ATTINY24A-CCU
MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 15-Pin UFBGA
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATTINY24A-CCU
Secondary Manufacturer Part#: ATTINY24A-CCU
- RoHS 10 Compliant
- Tariff Charges
ATtiny24A is are low-power CMOS 8-bit microcontrollers based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny24A achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
- High Performance, Low Power AVR® 8-bit Microcontroller
- Advanced RISC Architecture
- 120 Powerful Instructions
- Most Single Clock Cycle Execution
- 32 x 8 General Purpose Working Registers
- Fully Static Operation
- High Endurance, Non-volatile Memory Segments
- 2K Bytes of In-System, Self-programmable Flash Program Memory
- Endurance: 10,000 Write/Erase Cycles
- 128 Bytes of In-System Programmable EEPROM
- Endurance: 100,000 Write/Erase Cycles
- 128 Bytes of Internal SRAM
- Data Retention: 20 years at 85°C / 100 years at 25°C
- Programming Lock for Self-programming Flash & EEPROM Data Security
- Peripheral Features
- One 8-bit and One 16-bit Timer/Counter with Two PWM Channels, Each
- 10-bit ADC
- 8 Single-ended Channels
- 12 Differential ADC Channel Pairs with Programmable Gain (1x / 20x)
- Programmable Watchdog
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| AVR | ||
| UFBGA | ||
| Surface Mount | ||
| SPI/USI | ||
| AVR ATtiny | ||
| ATtiny24 | ||
| 12 | ||
| 15 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATtiny Family ATtiny24 Series Microcontrollers | ||
| 2 KB | ||
| 128 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |