PDP SEO Portlet

ATTINY24-20SSU

MCU 8-Bit ATtiny AVR RISC 2KB Flash 3.3V/5V 14-Pin SOIC

Manufacturer:Microchip
Avnet Manufacturer Part #: ATTINY24-20SSU
Secondary Manufacturer Part#: ATTINY24-20SSU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ATtiny24 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny24 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High Performance, Low Power AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
    • 120 Powerful Instructions
    • Most Single Clock Cycle Execution
    • 32 x 8 General Purpose Working Registers
    • Fully Static Operation
  • Non-Volatile Program and Data Memories
    • 2/4/8K Bytes of In-System Programmable Program Memory Flash
  • Endurance: 10,000 Write/Erase Cycles
    • 128/256/512 Bytes of In-System Programmable EEPROM
  • Endurance: 100,000 Write/Erase Cycles
    • 128/256/512 Bytes of Internal SRAM
    • Data Retention: 20 years at 85°C / 100 years at 25°C
    • Programming Lock for Self-Programming Flash & EEPROM Data Security
  • Peripheral Features
    • One 8-Bit and One 16-Bit Timer/Counter with Two PWM Channels, Each
    • 10-bit ADC
  • 8 Single-Ended Channels
  • 12 Differential ADC Channel Pairs with Programmable Gain (1x / 20x)
    • Programmabl

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
SOIC
Surface Mount
SPI/USI
AVR ATtiny
ATtiny24
12
14
20
85 °C
-40 °C
AVR ATtiny Family ATtiny24 Series Microcontrollers
2 KB
128 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:342  Mult:57  
USD $:
342+
$2.12857
684+
$2.01351
1368+
$1.96053
2736+
$1.91026
5472+
$1.8625