PDP SEO Portlet

ATTINY2313A-SU

MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin SOIC W

Manufacturer:Microchip
Avnet Manufacturer Part #: ATTINY2313A-SU
Secondary Manufacturer Part#: ATTINY2313A-SU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATTINY2313A-SU is a 8-bit high-performance picoPower AVR RISC-based CMOS Microcontroller combines 2kB flash memory, 128B EEPROM, 128B SRAM, 18 general purpose I/O lines, 32 general purpose working registers, a single-wire Interface for on-chip debugging, two flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a universal serial interface (USI) with start condition detector, programmable watchdog timer with internal oscillator and three software selectable power saving modes. The device operates between 18.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.

  • Advanced RISC architecture - 120 powerful instructions, most single clock cycle execution
  • Data and non-volatile program and data memories
  • Peripheral features - On-chip analogue comparator
  • debugWIRE on-chip debug system
  • In-System Programmable via SPI port
  • External and internal interrupt sources
  • Low-power idle, power-down and standby modes
  • Enhanced power-on reset circuit
  • Programmable brown-out detection circuit
  • Internal calibrated oscillator

Technical Attributes

Find Similar Parts

Description Value
AVR
SOIC
Surface Mount
SPI/USART
AVR ATtiny
ATtiny23
18
20
20
85 °C
-40 °C
AVR ATtiny Family ATtiny23 Series Microcontrollers
2 KB
128 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  518.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:37  Mult:1  
USD $:
37+
$1.39189
74+
$1.36424
148+
$1.34465
296+
$1.32561
592+
$1.2875