PDP SEO Portlet

ATTINY2313A-PU

MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin PDIP W

Manufacturer:Microchip
Avnet Manufacturer Part #: ATTINY2313A-PU
Secondary Manufacturer Part#: ATTINY2313A-PU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATtiny2313A is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny2313A achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High Performance, Low Power AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
    • 120 Powerful Instructions – Most Single Clock Cycle Execution
    • 32 x 8 General Purpose Working Registers
    • Fully Static Operation
    • Up to 20 MIPS Throughput at 20 MHz
  • Data and Non-volatile Program and Data Memories
    • 2/4K Bytes of In-System Self Programmable Flash
  • Endurance 10,000 Write/Erase Cycles
    • 128/256 Bytes In-System Programmable EEPROM
  • Endurance: 100,000 Write/Erase Cycles
    • 128/256 Bytes Internal SRAM
    • Programming Lock for Flash Program and EEPROM Data Security
  • Peripheral Features
    • One 8-bit Timer/Counter with Separate Prescaler and Compare Mode
    • One 16-bit Timer/Counter with Separate Prescaler, Compare and Capture Modes
    • Four PWM Channels
    • On-chip Analog Comparator
    • Programmable Watchdog Timer with On-chip Oscillator

Technical Attributes

Find Similar Parts

Description Value
AVR
PDIP W
Through Hole
SPI/USART
AVR ATtiny
ATtiny23
18
20
20
85 °C
-40 °C
AVR ATtiny Family ATtiny23 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  3
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:18  Mult:1  
USD $:
18+
$1.4976
36+
$1.4848
72+
$1.46368
144+
$1.44256
288+
$1.42144