ATTINY2313-20MUR
8 Bit MCU, AVR ATtiny Family ATtiny2313 Series Microcontrollers, AVR, 20 MHz, 2 KB, 20 Pins
- RoHS 10 Compliant
- Tariff Charges
The ATtiny2313 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny2313 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
- Utilizes the AVR® RISC Architecture
- AVR – High-performance and Low-power RISC Architecture
- 120 Powerful Instructions – Most Single Clock Cycle Execution
- 32 x 8 General Purpose Working Registers
- Fully Static Operation
- Up to 20 MIPS Throughput at 20 MHz
- Data and Non-volatile Program and Data Memories
- 2K Bytes of In-System Self Programmable Flash Endurance 10,000 Write/Erase Cycles
- 128 Bytes In-System Programmable EEPROM Endurance: 100,000 Write/Erase Cycles
- 128 Bytes Internal SRAM
- Programming Lock for Flash Program and EEPROM Data Security
- Peripheral Features
- One 8-bit Timer/Counter with Separate Prescaler and Compare Mode
- One 16-bit Timer/Counter with Separate Prescaler, Compare and Capture Modes
- Four PWM Channels
- On-chip Analog Comparator
- Programmable Watchdog Timer with On-chip Oscillator
- USI – Universal Serial Interface
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| MLF EP | ||
| Surface Mount | ||
| SPI/USART/USI | ||
| AVR ATtiny | ||
| ATtiny23 | ||
| 18 | ||
| 20 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATtiny Family ATtiny23 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |