ATTINY214-SSFR
8-Bit AVR Microcontroller with Core Independent Peripherals and PicoPower Technology 2Kbyte Flash 128byte RAM 20MIPS Speed 1.8V to 5.5V Supply Voltage Surface Mount 14-Pin SOIC T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATTINY214-SSFR
Secondary Manufacturer Part#: ATTINY214-SSFR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| AVR | ||
| SOIC | ||
| Surface Mount | ||
| I2C, SPI, USART | ||
| AVR | ||
| ATtiny214 | ||
| 12 | ||
| 14 | ||
| 16 MHz | ||
| 125 °C | ||
| -40 °C | ||
| AVR Family ATtiny214 Series Microcontrollers | ||
| 2 KB | ||
| 128 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |