ATTINY212-SSNR
8 Bit MCU, AVR ATtiny Family ATtiny212 Series Microcontrollers, AVR, 20 MHz, 2 KB, 8 Pins, NSOIC
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATTINY212-SSNR
Secondary Manufacturer Part#: ATTINY212-SSNR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 | ||
| 10-bit | ||
| AVR | ||
| SOIC | ||
| Surface Mount | ||
| I2C, SPI, USART | ||
| AVR | ||
| ATtiny212 | ||
| 6 | ||
| 8 | ||
| 20 MHz | ||
| 85 °C | ||
| -40 °C | ||
| AVR Family ATtiny212 Series Microcontrollers | ||
| 2 KB | ||
| 128 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |