ATTINY204-SSN
MCU 8-Bit ATTINY204 AVR RISC 2KB Flash 1.8V to 5.5V 14-Pin SOIC Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATTINY204-SSN
Secondary Manufacturer Part#: ATTINY204-SSN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| AVR | ||
| SOIC | ||
| Surface Mount | ||
| Serial I2C|SPI|USART | ||
| AVR | ||
| ATtiny204 | ||
| 12 | ||
| 14 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| AVR Family ATtiny204 Series Microcontrollers | ||
| 2 KB | ||
| 128 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |