ATTINY20-XUR
MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin TSSOP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATTINY20-XUR
Secondary Manufacturer Part#: ATTINY20-XUR
- RoHS 10 Compliant
- Tariff Charges
ATTINY20 is a low-power CMOS 8-bit microcontroller based on the compact AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny20 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
- High performance, low power 8-bit AVR® microcontroller
- Advanced RISC architecture
- 112 powerful instructions – most single clock cycle execution
- 16 x 8 general purpose working registers
- Fully static operation
- Up to 12 MIPS throughput at 12MHz
- Non-volatile program and data memories
- 2K bytes of in-system programmable flash program memory
- 128 bytes internal SRAM
- Flash write/erase cycles: 10,000
- Data retention: 20 years at 85°C / 100 years at 25°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| AVR | ||
| TSSOP | ||
| Surface Mount | ||
| SPI | ||
| AVR ATtiny | ||
| ATtiny20 | ||
| 12 | ||
| 14 | ||
| 12 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATtiny Family ATtiny20 Series Microcontrollers | ||
| 2 KB | ||
| 128 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |