PDP SEO Portlet

ATTINY20-SSUR

MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: ATTINY20-SSUR
Secondary Manufacturer Part#: ATTINY20-SSUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ATTINY20 is a low-power CMOS 8-bit microcontroller based on the compact AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny20 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High performance, low power 8-bit AVR® microcontroller
  • Advanced RISC architecture
    • 112 powerful instructions – most single clock cycle execution
    • 16 x 8 general purpose working registers
    • Fully static operation
    • Up to 12 MIPS throughput at 12MHz
  • Non-volatile program and data memories
    • 2K bytes of in-system programmable flash program memory
    • 128 bytes internal SRAM
    • Flash write/erase cycles: 10,000
    • Data retention: 20 years at 85°C / 100 years at 25°C

Technical Attributes

Find Similar Parts

Description Value
AVR
SOIC
Surface Mount
SPI
AVR ATtiny
ATtiny20
12
14
12
85 °C
-40 °C
AVR ATtiny Family ATtiny20 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.78571
6000+
$0.74324
12000+
$0.72368
24000+
$0.70513
48000+
$0.6875