ATTINY20-SSU
MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC
- RoHS 10 Compliant
- Tariff Charges
The AVR core combines a rich instruction set with 16 general purpose working registers and system registers. All registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is compact and code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
- High performance, low power 8-bit AVR® microcontroller
- Advanced RISC architecture
- 112 powerful instructions --most single clock cycle execution
- 16 x 8 general purpose working registers
- Fully static operation
- Up to 12 MIPS throughput at 12MHz
- Non-volatile program and data memories
- 2K bytes of in-system programmable flash program memory
- 128 bytes internal SRAM
- Flash write/erase cycles: 10,000
- Data retention: 20 years at 85oC / 100 years at 25oC
- Peripheral features
- One 8-bit timer/counter with two PWM channels
- One 16-bit timer/counter with two PWM channels
- 10-bit analog to digital converter
- 8 single-ended channels
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analog comparator
- Master/slave SPI serial interface
- Slave TWI serial interface
- Special microcontroller features <
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| SOIC | ||
| Surface Mount | ||
| SPI | ||
| AVR ATtiny | ||
| ATtiny20 | ||
| 12 | ||
| 14 | ||
| 12 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATtiny Family ATtiny20 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |