PDP SEO Portlet

ATTINY167-MUR

MCU 8-bit ATtiny AVR RISC 16KB Flash 2.5V/3.3V/5V 32-Pin MLF EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: ATTINY167-MUR
Secondary Manufacturer Part#: ATTINY167-MUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATtiny167 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny167 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny167 provides the following features: 16K byte of In-System Programmable Flash, 512 bytes SRAM, 32 general purpose working registers, one 8-bit high speed Timer/Counter, Universal Serial Interface, a LIN controller, Internal and External Interrupts, a 11-channel, 10-bit ADC, a programmable Watchdog Timer with internal Oscillator, and three software selectable power saving modes. The Idle mode stops the CPU while allowing the SRAM, Timer/Counter, ADC, Analog Comparator, and Interrupt system to continue functioning. The Power-down mode saves the register contents, disabling all chip functions until the next Interrupt or Hardware Reset. The ADC Noise Reduction mode stops the CPU and all I/O modules except ADC, to minimize switching noise during ADC conversions. The ATtiny167 AVR is supported with a full suite of program and system development tools including: C Compilers, Macro Assemblers, Program Debugger/Simulators, In-Circuit Emulators, and Evaluation kits.

  • High Performance, Low Power AVR® 8-bit Microcontroller
  • Advanced RISC Architecture
    • 123 Powerful Instructions
    • Most Single Clock Cycle Execution
    • 32 x 8 General Purpose Working Registers
    • Fully Static Operation
  • Non-volatile Program and Data Memories
    • 16K Bytes of In-System Programmable Flash Program Memory
  • Endurance: 10,000 Write/Erase Cycles
    • 512 Bytes of In-System Programmable EEPROM
  • Endurance: 100,000 Write/Erase Cycles
    • 512 Bytes of Internal SRAM
    • Data retention: 20 Years at 85°C / 100 Years at 25°C
    • In-System Programmable via SPI Port
    • Low size LIN/UART Software In-System Programmable
    • Programming Lock for Software Security
  • Peripheral Features
    • 1.3 Controller or 8-bit UART
    • One 8-bit Asynchronous Timer/Counter with Prescaler
  • Output Compare or 8-bit PWM Channel
    • One 16-bit Synchr

Technical Attributes

Find Similar Parts

Description Value
11
10-bit
AVR
VQFN
Surface Mount
SPI/UART/USI
AVR ATtiny
ATtiny167
16
32
20
85 °C
-40 °C
AVR ATtiny Family ATtiny167 Series Microcontrollers
16 KB
512 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.17143
10000+
$2.05405
20000+
$2.0
40000+
$1.94872
80000+
$1.9