ATTINY1634R-MU
MCU 8-bit ATtiny AVR RISC 16KB Flash 2.5V/3.3V/5V 20-Pin MLF EP
- RoHS 10 Compliant
- Tariff Charges
The ATtiny1634 is a low-power CMOS 8-bit microcontrollers based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny1634 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in a single instruction, executed in one clock cycle. The resulting architecture is compact and code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
- High Performance, Low Power AVR® 8-bit Microcontroller
- Advanced RISC Architecture
- 125 Powerful Instructions
- Most Single Clock Cycle Execution
- 32 x 8 General Purpose Working Registers
- Fully Static Operation
- High Endurance, Non-volatile Memory Segments
- 16K Bytes of In-System, Self-Programmable Flash Program Memory
- Endurance: 10,000 Write/Erase Cycles
- 256 Bytes of In-System Programmable EEPROM
- Endurance: 100,000 Write/Erase Cycles
- 1K Byte of Internal SRAM
- Data retention: 20 years at 85°C / 100 years at 25°C
- Programming Lock for Self-Programming Flash & EEPROM Data Security
- Peripheral Features
- Dedicated Hardware and Touch® Library Support for Capacitive Touch Sensing
- One 8-bit and One 16-bit Timer/Counter with Two PWM Channels, Each
- 12-channel, 10-bit ADC
- Programmable Ultra Low Power Watchdog Time
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| MLF EP | ||
| Surface Mount | ||
| I2C/USART/USI | ||
| AVR | ||
| ATtiny1634 | ||
| 18 | ||
| 20 | ||
| 12 | ||
| 85 °C | ||
| -40 °C | ||
| AVR Family ATtiny1634 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |