PDP SEO Portlet

ATTINY1634-MU

8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny1634 Series Microcontrollers, AVR

Manufacturer:Microchip
Avnet Manufacturer Part #: ATTINY1634-MU
Secondary Manufacturer Part#: ATTINY1634-MU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATTINY1634-MU is a 8-bit high-performance picoPower AVR RISC-based Microcontroller combines 16kB flash memory, 256B EEPROM, 1kB SRAM, 18 general purpose I/O lines, 32 general purpose working registers, one 8-bit timer/counter, one 16-bit timer/counter, two full duplex USARTs with start frame detection, a universal serial interface (USI), internal and external interrupts, an 12-channel 10-bit A/D converter, programmable watchdog timer with ultra low power internal oscillator and four software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.

  • Accurate high speed 8MHz internal oscillator
  • 32kHz ultra low power oscillator and sampled BOD
  • QTouch library support
  • High endurance, non-volatile memory segments
  • Peripheral features - programmable ultra low power watchdog timer
  • debugWIRE on-chip debug system
  • In-system programmable via SPI port
  • Internal and external interrupt sources
  • Pin change interrupt on 18 pins
  • Low power idle, ADC noise reduction, standby and power-down modes
  • Enhanced power-on reset circuit
  • Programmable brown-out detection circuit with supply voltage sampling
  • Calibrated 8MHz oscillator with temperature calibration option
  • Calibrated 32KHz ultra low power oscillator
  • On-chip temperature sensor

Technical Attributes

Find Similar Parts

Description Value
12
10-bit
AVR
WQFN
Surface Mount
I2C/USART/USI
AVR
ATtiny1634
18
20
12
85 °C
-40 °C
AVR Family ATtiny1634 Series Microcontrollers
16 KB
1 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:980  Mult:490  
USD $:
980+
$1.27143
1960+
$1.2027
3920+
$1.17105
7840+
$1.14103
15680+
$1.1125