ATTINY1634-MNR
MCU 8-Bit ATtiny AVR RISC 16KB Flash 5V 20-Pin QFN EP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATTINY1634-MNR
Secondary Manufacturer Part#: ATTINY1634-MNR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| AVR | ||
| WQFN | ||
| Surface Mount | ||
| I2C/SPI/USART/USI | ||
| AVR | ||
| ATtiny1634 | ||
| 18 | ||
| 20 | ||
| 12 | ||
| 105 °C | ||
| -40 °C | ||
| AVR Family ATtiny1634 Series Microcontrollers | ||
| 16 KB | ||
| 1 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |