ATTINY1614-SSNR
8-Bit AVR Microcontroller 16Kbyte Flash 2Kbyte SRAM 14-Pin SOIC T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATTINY1614-SSNR
Secondary Manufacturer Part#: ATTINY1614-SSNR
- RoHS 10 Compliant
- Tariff Charges
ATTINY1614-SSNR is a microcontroller featuring the 8-bit AVR® processor with hardware multiplier, running at upto 20MHz and with 16Kb flash, 2Kb SRAM and 128B of EEPROM in a 14-pin package. It uses the latest core independent peripherals with low-power features, including an event system, intelligent analogue and advanced peripherals. The integrated QTouch® peripheral touch controller supports capacitive touch interfaces with proximity sensing and a driven shield.
- 16Kb flash/2Kb SRAM, 20MHz max CPU speed
- Operating power supply voltage range from 1.8V to 5.5V
- Single-cycle I/O access, two-level interrupt controller, two-cycle hardware multiplier
- 256 bytes EEPROM, flash 10,000 cycles, EEPROM 100,000 cycles (write/erase endurance)
- Power-on reset (POR), brown-out detector (BOD)
- Single-pin unified program and debug interface (UPDI)
- Watchdog Timer (WDT) with Window mode, with a separate on-chip oscillator
- Three analogue comparators (AC) with a low propagation delay
- One USART with fractional baud rate generator, auto-baud, and start-of-frame detection
- Operating temperature range from -40°C to +105°C, SOIC package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 10-bit | ||
| AVR | ||
| SOIC | ||
| Surface Mount | ||
| I2C, SPI, USART | ||
| AVR ATtiny | ||
| ATtiny1614 | ||
| 12 | ||
| 14 | ||
| 20 MHz | ||
| 105 °C | ||
| -40 °C | ||
| AVR ATtiny Family ATtiny1614 Series Microcontrollers | ||
| 16 KB | ||
| 2 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |