PDP SEO Portlet

ATTINY13V-10SU

MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ

Manufacturer:Microchip
Avnet Manufacturer Part #: ATTINY13V-10SU
Secondary Manufacturer Part#: ATTINY13V-10SU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATtiny13 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny13 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny13 provides the following features: 1K byte of In-System Programmable Flash, 64 bytes EEPROM, 64 bytes SRAM, 6 general purpose I/O lines, 32 general purpose working registers, one 8-bit Timer/Counter with compare modes, Internal and External Interrupts, a 4- channel, 10-bit ADC, a programmable Watchdog Timer with internal Oscillator, and three software selectable power saving modes. The Idle mode stops the CPU while allowing the SRAM, Timer/Counter, ADC, Analog Comparator, and Interrupt system to continue functioning. The Power-down mode saves the register contents, disabling all chip functions until the next Interrupt or Hardware Reset. The ADC Noise Reduction mode stops the CPU and all I/O modules except ADC, to minimize switching noise during ADC conversions. The device is manufactured using Microchip’s high density non-volatile memory technology.

  • High Performance, Low Power AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
    • 120 Powerful Instructions
    • Most Single Clock Cycle Execution
    • 32 x 8 General Purpose Working Registers
    • Fully Static Operation
    • Up to 20 MIPS Througput at 20 MHz
  • High Endurance Non-volatile Memory segments
    • 1K Bytes of In-System Self-programmable Flash program memory
    • 64 Bytes EEPROM
    • 64 Bytes Internal SRAM
    • Write/Erase cyles: 10,000 Flash/100,000 EEPROM
    • Data retention: 20 years at 85°C/100 years at 25°C
    • Programming Lock for Self-Programming Flash & EEPROM Data Security
  • Peripheral Features
    • One 8-bit Timer/Counter with Prescaler and Two PWM Channels
    • 4-channel, 10-bit ADC with Internal Voltage Reference
    • Programmable Watchdog Timer with Separate On-chip Oscillator
    • On-chip Analog Comparator
  • Special Microcontroller Features

Technical Attributes

Find Similar Parts

Description Value
AVR
SOIC EIAJ
Surface Mount
SPI
AVR ATtiny
ATtiny13
6
8
10
85 °C
-40 °C
AVR ATtiny Family ATtiny13 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  55.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$1.48649
180+
$1.45695
360+
$1.43603
720+
$1.4157
1440+
$1.375