ATTINY13A-PU
MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin PDIP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATTINY13A-PU
Secondary Manufacturer Part#: ATTINY13A-PU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| PDIP | ||
| Through Hole | ||
| SPI | ||
| AVR ATtiny | ||
| ATtiny13 | ||
| 6 | ||
| 8 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATtiny Family ATtiny13 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |