ATTINY13A-MMUR
MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 10-Pin MLF EP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATTINY13A-MMUR
Secondary Manufacturer Part#: ATTINY13A-MMUR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 10-bit | ||
| AVR | ||
| VDFN | ||
| Surface Mount | ||
| SPI | ||
| AVR ATtiny | ||
| ATtiny13 | ||
| 6 | ||
| 10 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATtiny Family ATtiny13 Series Microcontrollers | ||
| 1 KB | ||
| 64 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |