ATTINY13-20PU
MCU 8-bit ATtiny AVR RISC 1KB Flash 3.3V/5V 8-Pin PDIP
- RoHS 10 Compliant
- Tariff Charges
The ATtiny13 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISCarchitecture. By executing powerful instructions in a single clock cycle, the ATtiny13 achievesthroughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumptionversus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independentregisters to be accessed in one single instruction executed in one clock cycle. The resultingarchitecture is more code efficient while achieving throughputs up to ten times faster than conventionalCISC microcontrollers. The ATtiny13 provides the following features: 1K byte of In-System Programmable Flash, 64bytes EEPROM, 64 bytes SRAM, 6 general purpose I/O lines, 32 general purpose working registers,one 8-bit Timer/Counter with compare modes, Internal and External Interrupts, a 4-channel, 10-bit ADC, a programmable Watchdog Timer with internal Oscillator, and three softwareselectable power saving modes. The Idle mode stops the CPU while allowing the SRAM,Timer/Counter, ADC, Analog Comparator, and Interrupt system to continue functioning. ThePower-down mode saves the register contents, disabling all chip functions until the next Interruptor Hardware Reset. The ADC Noise Reduction mode stops the CPU and all I/O modulesexcept ADC, to minimize switching noise during ADC conversions. The device is manufactured using Microchip’s high density non-volatile memory technology. TheOn-chip ISP Flash allows the Program memory to be re-programmed In-System through an SPIserial interface, by a conventional non-volatile memory programmer or by an On-chip boot coderunning on the AVR core.
- High Performance, Low Power AVR® 8-Bit Microcontroller
- Advanced RISC Architecture
- 120 Powerful Instructions
- Most Single Clock Cycle Execution
- 32 x 8 General Purpose Working Registers
- Fully Static Operation
- Up to 20 MIPS Througput at 20 MHz
- High Endurance Non-volatile Memory segments
- 1K Bytes of In-System Self-programmable Flash program memory
- 64 Bytes EEPROM
- 64 Bytes Internal SRAM
- Write/Erase cyles: 10,000 Flash/100,000 EEPROM
- Data retention: 20 years at 85°C/100 years at 25°C
- Programming Lock for Self-Programming Flash & EEPROM Data Security
- Peripheral Features
- One 8-bit Timer/Counter with Prescaler and Two PWM Channels
- 4-channel, 10-bit ADC with Internal Voltage Reference
- Programmable Watchdog Timer with Separate On-chip Oscillator
- On-chip Analog Comparator
- Special Microcontroller Features
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| PDIP | ||
| Through Hole | ||
| SPI | ||
| AVR ATtiny | ||
| ATtiny13 | ||
| 6 | ||
| 8 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATtiny Family ATtiny13 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |