PDP SEO Portlet

ATSHA204A-STUCZ-T

CryptoAuthentication, 2V to 5.5V, SOT-23-3

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSHA204A-STUCZ-T
Secondary Manufacturer Part#: 53X0735
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip ATSHA204A is a full turnkey security device. It includes a 4.5Kb EEPROM divided into 16 slots. This array can be used for storage of keys, miscellaneous read/write, read-only, password or secret data, and consumption tracking. Access to the various sections of memory can be restricted in a variety of ways and then the configuration locked to prevent changes.Access to the chip is through a standard I²C interface at speeds up to 1Mb/sec. The chip also supports a single-wire interface that can reduce the number of GPIOs required on the system processor and/or reduce the number of pins on connectors. It is compatible with most UART or serial I/O controllers. System integration is eased with a wide supply voltage range and an ultra-low sleep current of less than 100nA.

  • Crypto element with protected hardware-based key storage
  • Secure symmetric authentication device host and client operations
  • Superior SHA-256 hash algorithm with MAC and HMAC options
  • Best-in-class, 256-bit key length, storage for up to 16 Keys
  • Guaranteed unique 72-bit serial number
  • Internal, high-quality Random Number Generator (RNG)
  • 4.5Kb EEPROM for keys and data, 512 bit OTP (One Time Programmable) bits for fixed information
  • UART-compatible high-speed, single-wire interface, 1MHz I2C interface
  • Sleep current150nA

Technical Attributes

Find Similar Parts

Description Value
4.5 Kb
No
Serial (1-Wire)
Matte Tin
2 mA
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
256x16
3SOT-23
3
2.9 x 1.3 x 1.02(Max)
2 to 5.5 V
No
Industrial
SOT-23
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 137 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.618