PDP SEO Portlet

ATSHA204A-SSHDA-B

CryptoAuthentication Device, I2C, 256 Bit, 16 Keys, 16 Kb, 2 V to 5.5 V, SOIC-8

Manufacturer:Microchip
Product Category: ICs, EEPROMs
Avnet Manufacturer Part #: ATSHA204A-SSHDA-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Crypto element with protected hardware-based key storage
  • Secure symmetric authentication device host and client operations
  • Superior SHA-256 hash algorithm with MAC and HMAC options
  • Best-in-class, 256-bit key length, storage for up to 16 Keys
  • Guaranteed unique 72-bit serial number
  • Internal, high-quality Random Number Generator (RNG)
  • 4.5Kb EEPROM for keys and data, 512 bit OTP (One Time Programmable) bits for fixed information
  • UART-compatible high-speed, single-wire interface, 1MHz I2C interface
  • Sleep current150nA

Technical Attributes

Find Similar Parts

Description Value
null
null
-40 °C
1 MHz
2 V
4.5 V
256 bit
Surface Mount
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:1700  Mult:100  
Need More?
USD $:
$ 0.44286
1700+
$0.44286
3400+
$0.41892
6800+
$0.4079
13600+
$0.39744
27200+
$0.3875
SubTotal:
$752.86