PDP SEO Portlet

ATSHA204A-MAHDA-T

Manufacturer:Microchip
Product Category: Security & Authentication ICs
Avnet Manufacturer Part #: ATSHA204A-MAHDA-T
Secondary Manufacturer Part#: ATSHA204A-MAHDA-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4.5 Kb
No
UDFN
Serial (I2C)
1-Wire, I2C
Gold over Nickel Palladium
2 mA
550 ns
Surface Mount
MSL 1 - Unlimited
8
1 MHz
-40 to 85 °C
85 °C
-40 °C
256x16
8UDFN EP
8
2 x 3 x 0.53
2 to 5.5 V
No
Industrial
uDFN EP
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.36486
30000+
$0.35762
60000+
$0.35248
120000+
$0.34749
240000+
$0.3375