ATSHA204A-MAHCZ-T
EEPROM Serial-1Wire 4.5K-bit 256 x 16 2.5V/3.3V/5V 8-Pin UDFN T/R
The Microchip ATSHA204A is a full turnkey security device. It includes a 4.5Kb EEPROM divided into 16 slots. This array can be used for storage of keys, miscellaneous read/write, read-only, password or secret data, and consumption tracking. Access to the various sections of memory can be restricted in a variety of ways and then the configuration locked to prevent changes.Access to the chip is through a standard I²C interface at speeds up to 1Mb/sec. The chip also supports a single-wire interface that can reduce the number of GPIOs required on the system processor and/or reduce the number of pins on connectors. It is compatible with most UART or serial I/O controllers. System integration is eased with a wide supply voltage range and an ultra-low sleep current of less than 100nA.
- Crypto Element with Protected Hardware-based Key Storage
- Secure Symmetric Authentication Device Host and Client Operations
- Superior SHA-256 Hash Algorithm with Message Authentication Code (MAC) and Hash-Based Message Authentication Code (HMAC) Options
- Best-in-class, 256-bit Key Length; Storage for Up to 16 Keys
- Guaranteed Unique 72-bit Serial Number
- Internal, High-quality Random Number Generator (RNG)
- 4.5Kb EEPROM for Keys and Data
- 512 bit OTP (One Time Programmable) Bits for Fixed Information
- Multiple I/O Options
- UART-compatible High-Speed, Single-Wire Interface
- 1MHz I2 C Interface
- 2.0V to 5.5V Supply Voltage Range
- 1.8V to 5.5V Communications Voltage Range
- <150nA Sleep Current
- Secure Download and Boot
- Ecosystem Control
- Message Security
- Anti-Cloning
- 8-lead SOIC, 8-lead TSSOP(2), 3-lead SOT23, 8-pad UDFN, 8-pad XDFN,
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 MHz | ||
| 4.5 Kb | ||
| No | ||
| UDFN | ||
| Serial (1-Wire) | ||
| 1-Wire | ||
| Gold over Nickel Palladium | ||
| 2 mA | ||
| 550 ns | ||
| 256 x 16bit | ||
| 4.5 Kb | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 256x16 | ||
| 8UDFN | ||
| 8 | ||
| 2 x 3 x 0.53 | ||
| 2 to 5.5 V | ||
| No | ||
| Industrial | ||
| uDFN | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |