PDP SEO Portlet

ATSENSE201A-AU

AFE General Purpose 4ADC 24-Bit 3.3V 32-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSENSE201A-AU
Secondary Manufacturer Part#: ATSENSE201A-AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ATSENSE-201 is multi-channel analog front end devices which integrate three, four or seven simultaneously sampled Sigma-Delta A/D converters, a high-precision voltage reference with up to 10 ppm/°C temperature stability (H-versions), a programmable current signal amplification, a temperature sensor and an SPI interface. When used in data acquisition and energy measurement applications in combination with the Microchip ATSAM4C device family that features a dedicated Cortex -M4 processor and metrology library and a variety of sensors including Shunt, CT and Rogowski coils, the ATSENSE-201 exceeds ANSI C12.20-2002 and IEC 62053-22 metering accuracy classes of up to 0.2% over 3000:1 current range.

  • Analog Front End
    • Polyphase (ATSENSE-301(H)) Energy Metering Analog Front End Suitable for Atmel MCUs and Metrology Library
    • Compliant with Class 0.2 Standards (ANSI C12.20-2002 and IEC 62053-22)
    • Three, Four or Seven Sigma-Delta ADC Measurement Channels: One, Two or Three Voltages, Two or Four Currents, 102 dB Dynamic Range
    • Current Channels with Pre-Gain (x1, x2, x4, x8)
    • Supports Shunt, Current Transformer and Rogowski Coils
    • Dedicated Current Channel for Anti-tamper Measurement
    • Integrated SINC Decimation Filters. Output Data Rate: 16 kSps typical
    • Integrated 2.8V LDO Regulator to Supply Analog Functions
    • 3.0V to 3.6V Operation, Ultra Low Power: < 2.5 mW typical/Channel @ 3.3V
    • Specified for TJ = [-40°C; +100°C]
  • Precision Voltage Reference
    • Standard 1.2V Output Voltage with Possible External Bypass
    • Temperature Drift: 50 ppm typical (ATSENSE-101/ATSENSE-201/ATSENSE-301)

Technical Attributes

Find Similar Parts

Description Value
General Purpose
TQFP
Serial (SPI)
4
32
85 °C
-40 °C
24 Bit
16 ksps

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$4.6
500+
$4.35135
1000+
$4.23684
2000+
$4.1282
4000+
$4.025