PDP SEO Portlet

ATSAMW25H18-MR210PB1954

SmartConnect Wi-Fi Module, 72.2Mbps, IEEE 802.11b/g/n, 2.412GHz to 2.484GHz

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAMW25H18-MR210PB1954
Secondary Manufacturer Part#: ATSAMW25H18-MR210PB1954
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SAMW25 module is based on the industry-leading low power 2.4GHz IEEE 802.11 b/g/n Wi-Fi ATWINC1500 SoC (System on Chip) combined with the ARM Cortex -M0+ based microcontroller technology. This turnkey system provides an integrated software solution with application and security protocols such as TLS, integrated network services (TCP/IP stack) which are all available through Studio 6 integrated development environment (IDE).The Smart Connect modules offer the ideal solutions for designers seeking to add Wi-Fi connectivity with minimal previous experience in 802.11, IP Stack or RF. Smart Connect Wi-Fi from opens the door of the Internet of Things (Iota) to the vast array of battery-powered devices and applications requiring the integration of WLAN connectivity without compromising on cost or power consumption. While we compete with other Wi-Fi modules on size, RF performance, cost and other characteristics, our Smart Connect product family has a distinctive advantage when it comes to power consumption and power saving modes. The ATSAMW25 device is a standalone end point, where a complete small application can be executed on the module by itself.

  • Certified Wi-Fi ATWINC1500A-MU-T with SAMD21 application
  • IEEE 802.11 b/g/n 20MHz (1x1) solution
  • Single spatial stream in 2.4GHz ISM band
  • Compact footprint: 33.863 x 14.882mm
  • Radio:
    • Output power - 802.11b /11Mbps: 17dBm ±1dB
    • 802.11g /54Mbps: 15dBm ±1dB @ EVM -28dB
    • 802.11n /65Mbps: 13dBm ±1dB @ EVM -30dB
  • Application processor:
    • SAMD21 ARM Cortex M0+ based microcontroller
    • 256KB embedded Flash and 32KB SRAM
    • Full-Speed USB Device and embedded Host
  • Crypto Authentication™ ATECC508 (optional) I/O operating voltage: 2.7 to 3.6V
  • Power Amplifier and On-board Switching Regulator operating voltage: 2.7 to 4.6V
  • Power states supported:
    • Provision (AP/ Sniffer) IDLE LISTEN
    • IDLE
    • SUSPEND
  • Extreme low power, on-chip low power sleep oscillator
  • Serial Host Interface SPI or UART
  • Software Upgrade Over-the-Air (OTA)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542390010
Schedule B: 8542390010
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:70  Mult:35  
USD $:
70+
$16.0
140+
$15.13514
280+
$14.73684
560+
$14.35897
1120+
$14.0