ATSAMV71Q21B-CB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M7F | ||
| TFBGA | ||
| Surface Mount | ||
| CANFD, EBI, Ethernet, I2C, I2S, SPI, UART, USART, USB | ||
| SAM | ||
| SAM V71 | ||
| 114 | ||
| 144 | ||
| 300 MHz | ||
| 105 °C | ||
| -40 °C | ||
| SAM Family SAM V71 Series Microcontrollers | ||
| 2 MB | ||
| AEC-Q100 | ||
| 384 KB | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |