ATSAMV71Q20B-AAB
ARM MCU, 32-bit, ARM Cortex-M7, 300 MHz, 1 Megabytes, 384 Kilobytes, 144Pins, LQFP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: ATSAMV71Q20B-AAB
Secondary Manufacturer Part#: ATSAMV71Q20B-AAB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M7 | ||
| LQFP | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, SPI, UART, USART, USB | ||
| SAM 32 | ||
| SAM V71 | ||
| 114 | ||
| 144 | ||
| 300 MHz | ||
| 105 °C | ||
| -40 °C | ||
| SAM 32 Family SAM V71 Series Microcontrollers | ||
| 1 MB | ||
| AEC-Q100 | ||
| 384 KB | ||
| 3.6 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |