ATSAMV71Q19B-AAB
SAM V71 Series SMART 32-Bit ARM-Based Cortex-M7 RISC Flash Microcontroller 512Kbyte Flash 256Kbyte SRAM 144-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12Bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, SPI, UART, USART, USB | ||
| SAM 32 | ||
| SAM V71 | ||
| 144 | ||
| 300 MHz | ||
| 105 °C | ||
| -40 °C | ||
| SAM 32 Family SAM V71 Series Microcontrollers | ||
| 512 KB | ||
| AEC-Q100 | ||
| 256 KB | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |