PDP SEO Portlet

ATSAMV71-XULT

Evaluation Board, SAM V71/V70/S70/E70 MCU's, Xplained Ultra, Mechanical Buttons

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAMV71-XULT
Secondary Manufacturer Part#: ATSAMV71-XULT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SAM V71 Xplained ultra EVK ideal for evaluating and prototyping with the SAM V71, SAM V70, SAM S70 and SAM E70 ARM® Cortex®-M7 based microcontrollers. Xplained Pro extension kits compatible with SAM V71 Xplained Ultra. It features ATSAMV71Q21 microcontroller, One mechanical reset button, one power switch button, two mechanical user pushbuttons, two yellow user LEDs, supercap backup, 12MHz crystal, 32.768KHz crystal, 2MB SDRAM, 2 MB QSPI flash, IEEE 802.3az 10Base-T/100Base-TX with KSZ8061 Ethernet PHY via RMII, AT24MAC402 256KByte EEPROM with EUI-48 address, Stereo audio codec - External PLL for precise clock generation, microphone jack, headphone jack, ATA6561 CAN transceiver and camera interface connector, Embedded Debugger (Auto-ID for board identification in Atmel Studio, one yellow status LED, one green board power LED, Symbolic debug of complex data types including scope information, programming and debugging, data Gateway Interface: SPI, I2C, 4 GPIOs, virtual COM port (CDC)).

  • MediaLB connector
  • Two Xplained Pro extension headers
  • One Xplained Pro LCD header
  • Coresight 20 connector for 4bit ETM
  • Arduino due compatible shield connectors
  • External debugger connector
  • USB interface, device and host mode
  • External power input (5-14V)
  • USB powered
  • J600 (SD socket connector)

Technical Attributes

Find Similar Parts

Description Value
Yes
Microcontroller Tools
2MB QSPI Flash
LCD
Yes
Yes
SPI|I2C
SD Card
SDRAM
1
Microcontroller Tools
Micro-USB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500110
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$305.74631
2+
$303.1707
4+
$300.56838
8+
$297.94182
16+
$295.39444