ATSAMV70N20B-AABT
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: ATSAMV70N20B-AABT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 MHz | ||
| 100 Pins | ||
| 384 KB | ||
| 75 I/O's | ||
| -40 °C | ||
| 1.7 V | ||
| 3.6 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| SAM 32 | ||
| SAM V70 | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 10 Channels | ||
| null | ||
| 105 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |