ATSAMV70N19B-CB
SMART ARM-Based Flash Microcontroller 512 Kbyte Flash 256 Kbyte RAM 3V to 3.6V 100-Pin TFBGA Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: ATSAMV70N19B-CB
Secondary Manufacturer Part#: ATSAMV70N19B-CB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M7 | ||
| TFBGA | ||
| Surface Mount | ||
| CAN, I2C, I2S, SPI, UART, USART, USB | ||
| SAM32 | ||
| SAM V | ||
| 75 | ||
| 100 | ||
| 300 MHz | ||
| 105 °C | ||
| -40 °C | ||
| SAM 32 Family SAM S70 Series Microcontrollers | ||
| 512 KB | ||
| AEC-Q100 | ||
| 256 KB | ||
| 3.6 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |