ATSAMS70J20A-MN
MCU 32-Bit ATSAMS70 ARM Cortex-M7 RISC 1024KB Flash 1.7V to 3.6V 64-Pin VQFN Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M7 | ||
| VQFN | ||
| Surface Mount | ||
| Serial I2C|SPI|UART| | ||
| SAM 32 | ||
| SAM S70 | ||
| 44 | ||
| 64 | ||
| 300 | ||
| 105 °C | ||
| -40 °C | ||
| SAM 32 Family SAM S70 Series Microcontrollers | ||
| 1024 KB | ||
| 384 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |